- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT09-48-Q
Panduit
HSTT09-48-Q
Heat Shrink Tubing ST Polyolefin Black Thin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin
Search Keywords: HSTT0948Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT09-48-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is HSTT09-48-Q RoHS compliant?
Yes, HSTT09-48-Q is RoHS compliant.
What is the lead time for HSTT09-48-Q?
The standard lead time for HSTT09-48-Q is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$3.81
100
$3.09
250
$2.96
500
$2.83
1,000
$2.71
2,500
$2.64
5,000
$2.57
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing