- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT06-Q
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Reel
Search Keywords: HSTT06Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT06-Q
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6 Rolls
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$29.93
5
$28.43
10
$27.01
25
$25.66
50
$24.38
100
$23.16
250 +
$22.00
Click for Quote
Log in
to unlock special pricing