- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT06-C5
Panduit
HSTT06-C5
Thin wall heat shrink, .06" (1.6mm) diameter, green cross-linked polyolefin, 100 ft. (30.5m) per reel.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thin wall heat shrink, .06" (1.6mm) diameter, green cross-linked polyolefin, 100 ft. (30.5m) per reel.
Search Keywords: HSTT06C5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT06-C5
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Frequently Asked Questions
Is HSTT06-C5 RoHS compliant?
Yes, HSTT06-C5 is RoHS compliant.
What is the lead time for HSTT06-C5?
The standard lead time for HSTT06-C5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$75.07
5
$70.44
10
$68.44
25
$65.80
50
$63.81
100
$61.81
250 +
$59.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT