- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT06-C10
Description
+
Thin wall heat shrink, .06" (1.6mm) diameter, white cross-linked polyolefin, 100 ft. (30.5m) per reel.
Search Keywords: HSTT06C10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT06-C10
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$84.59
5
$80.36
10
$76.34
25
$72.52
50
$68.90
100 +
$65.45
Click for Quote
Log in
to unlock special pricing