- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT05-48-Q2
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Red Thin
Search Keywords: HSTT0548Q2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT05-48-Q2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.