- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT05-48-Q
Panduit
HSTT05-48-Q
Thin wall heat shrink, .05" (1.2mm) diameter, black cross-linked polyolefin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT05-48-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C