- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HST3.0-48-2
Description
+
Thick wall adhesive lined, 3" (76.2mm) diameter, 48.0" (304.8mm) length, adhesive lined black cross-linked polyolefin
Search Keywords: HST30482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HST3.0-48-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2
$106.31
4
$100.99
8
$95.94
16
$91.14
20 +
$86.59
Click for Quote
Log in
to unlock special pricing