- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HST2.7-48-2Y
Description
+
Thick wall adhesive lined, 2.7" (68.6mm) diameter, 48.0" (1219.2mm) length, adhesive lined black cross-linked polyolefin
Search Keywords: HST27482Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HST2.7-48-2Y
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3917290090
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Pieces
Order Increment:
2 Pieces
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$102.00
4
$96.90
8
$92.06
16
$87.45
20 +
$83.08
Click for Quote
Log in
to unlock special pricing