Available Replacements
Non-RoHS Equivalent
HST2.0-48-2 HST2.0-48-2 Panduit
HST2.0-48-2

Panduit

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HST2.0-48-2Y

Thick wall adhesive lined, 2" (50.8mm) diameter, 48.0" (1219.2mm) length, adhesive lined black cross-linked polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thick wall adhesive lined, 2" (50.8mm) diameter, 48.0" (1219.2mm) length, adhesive lined black cross-linked polyolefin
Search Keywords: HST20482Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HST2.0-48-2Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917290090
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thick
Styles: Straight
Shrink Ratio: 3:1
Operating Temperature: -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HST2.0-48-2Y RoHS compliant?
Yes, HST2.0-48-2Y is RoHS compliant.
What is the lead time for HST2.0-48-2Y?
The standard lead time for HST2.0-48-2Y is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 12/4/26
Minimum Order Quantity:
2
Order Increment:
2
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$76.05
6
$74.91
10
$72.74
20
$68.75
50
$66.92
100 +
$66.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!