- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HST2.0-48-2
Panduit
HST2.0-48-2
Heat Shrink Tubing ST Polyolefin Black Dual
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HST2.0-48-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-65 to 110 °C
-
This product is discontinued, but still in stock.
-