- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HST1.5-9-XY
Panduit
HST1.5-9-XY
Thick wall adhesive lined, 1.5" (38.1mm) diameter, 9.0" (228.6mm) length, adhesive lined black cross-linked polyolefin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HST1.5-9-XY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 110 °C