Available Replacements
ROHs Equivalent
HST1.5-9-XY HST1.5-9-XY Panduit
HST1.5-9-XY

Panduit

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HST1.5-9-X

Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick
Search Keywords: HST159X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HST1.5-9-X
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thick
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -65 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HST1.5-9-X discontinued?
Yes, HST1.5-9-X from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HST1.5-9-X RoHS compliant?
No, HST1.5-9-X is not RoHS compliant.
What is the lead time for HST1.5-9-X?
The standard lead time for HST1.5-9-X is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!