Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HST1.5-48-5Y

Thick wall adhesive lined, 1.5" (38.1mm) diameter, 48.0" (1219.2mm) length, adhesive lined black cross-linked polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thick wall adhesive lined, 1.5" (38.1mm) diameter, 48.0" (1219.2mm) length, adhesive lined black cross-linked polyolefin
Search Keywords: HST15485Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HST1.5-48-5Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thick
Styles: Straight
Shrink Ratio: 3:1
Operating Temperature: -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HST1.5-48-5Y RoHS compliant?
Yes, HST1.5-48-5Y is RoHS compliant.
What is the lead time for HST1.5-48-5Y?
The standard lead time for HST1.5-48-5Y is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$70.22
10
$66.71
20
$63.37
40
$60.20
80 +
$57.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!