Available Replacements
ROHs Eşdeğeri
HST1.5-48-5Y HST1.5-48-5Y Panduit
HST1.5-48-5Y

Panduit

In Stock: 12

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HST1.5-48-5

Heat Shrink Tubing ST Polyolefin Black Dual

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Black Dual
Search Keywords: HST15485
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HST1.5-48-5
Unit of Measure: Per Each
RoHS: No
HTS: 3917290090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Dual
Styles: Straight
Shrink Ratio: 3:1
Operating Temperature: -65 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HST1.5-48-5 discontinued?
Yes, HST1.5-48-5 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HST1.5-48-5 RoHS compliant?
No, HST1.5-48-5 is not RoHS compliant.
What is the lead time for HST1.5-48-5?
The standard lead time for HST1.5-48-5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!