- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HST1.5-12-5Y
Description
+
Thick wall adhesive lined, 1.5" (38.1mm) diameter, 12.0" (304.8mm) length, adhesive lined black cross-linked polyolefin
Search Keywords: HST15125Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HST1.5-12-5Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Operating Temperature:-55 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$21.69
10
$20.61
20
$19.58
40
$18.60
50 +
$17.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT