- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HST1.5-12-1Y
Description
+
Heat Shrink Tubing ST Polyolefin Black Thick
Search Keywords: HST15121Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HST1.5-12-1Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$22.44
5
$20.97
10
$19.68
25
$18.01
50
$17.05
100
$16.40
250 +
$15.99
Click for Quote
Log in
to unlock special pricing