- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HST1.5-12-1
Panduit
HST1.5-12-1
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HST1.5-12-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-65 to 110 °C
-
- Item discontinued