Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HST1.1-9-X2Y

Heat Shrink Tubing ST Polyolefin Red Thick

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Red Thick
Search Keywords: HST119X2Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HST1.1-9-X2Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917290090
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thick
Styles: Straight
Shrink Ratio: 3:1
Operating Temperature: -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HST1.1-9-X2Y RoHS compliant?
Yes, HST1.1-9-X2Y is RoHS compliant.
What is the lead time for HST1.1-9-X2Y?
The standard lead time for HST1.1-9-X2Y is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$13.47
30
$12.46
50
$12.43
100
$11.93
250
$11.44
500
$11.13
1,000 +
$10.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!