- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HST1.1-12-5
Description
+
Heat Shrink Tubing ST Polyolefin Black Thick
Search Keywords: HST11125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HST1.1-12-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:7.9 KV/mm
-
Operating Temperature:-65 to 110 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.