- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HST0.4-6-X2Y
Description
+
Heat Shrink Tubing ST Polyolefin Red Thick
Search Keywords: HST046X2Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HST0.4-6-X2Y
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3917290050
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:7.9 KV/mm
-
Operating Temperature:-55 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$9.12
20
$8.66
40
$8.23
80
$7.82
100 +
$7.43
Click for Quote
Log in
to unlock special pricing