- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSEC0.8-X
Description
+
Heat Shrink End Cap ST Cross Linked Polyolefin Black Thick
Search Keywords: HSEC08X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSEC0.8-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Cap
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
10
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$9.02
200
$8.57
400
$8.14
800
$7.73
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing