- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSEC0.5-X
Description
+
Heat shrink end cap adhesive lined, .5" (13mm) min. expanded I.D., adhesive lined black cross-linked polyolefin, 10 pc. package quantity.
Search Keywords: HSEC05X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSEC0.5-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
10
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$8.173
100
$7.430
200
$7.060
400
$6.710
800
$6.370
1,000 +
$6.050
Click for Quote
Log in
to unlock special pricing