- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLTT1.5S-Q20
Description
+
Cable Ties Black 38.1mm 133.4N Reel
Search Keywords: HLTT15SQ20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLTT1.5S-Q20
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:N/A
-
Body Material:N/A
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$39.09
5
$36.52
10
$34.28
25
$31.38
50
$29.71
100
$28.56
250 +
$27.85
Click for Quote
Log in
to unlock special pricing