- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLTP3I-X12
Description
+
Hook & Loop Cable Tie, UL Listed, Loop Style, 12.0", Intermediate Cross Section. Maroon.
Search Keywords: HLTP3IX12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLTP3I-X12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Red
-
Operating Temperature:50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
10
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$3.58
200
$3.40
400
$3.23
800
$3.07
1,000 +
$2.92
Click for Quote
Log in
to unlock special pricing