- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLT3I-X6
Description
+
Cable Ties Hook and Loop Polyethylene/Nylon 80.6mm 178N
Search Keywords: HLT3IX6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLT3I-X6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:Polyethylene/Nylon
-
Dimension:305 mm
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$2.95
200
$2.80
400
$2.66
800
$2.53
1,000 +
$2.40
Click for Quote
Log in
to unlock special pricing