- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLT3I-X4
Panduit
HLT3I-X4
Cable Ties Hook and Loop Polyethylene/Nylon 80.6mm 178N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Hook and Loop Polyethylene/Nylon 80.6mm 178N
Search Keywords: HLT3IX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLT3I-X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:Polyethylene/Nylon
-
Dimension:305 mm
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HLT3I-X4 RoHS compliant?
Yes, HLT3I-X4 is RoHS compliant.
What is the lead time for HLT3I-X4?
The standard lead time for HLT3I-X4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$2.95
100
$2.80
200
$2.66
400
$2.53
800 +
$2.40
Click for Quote
Log in
to unlock special pricing