- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLT3I-X0
Panduit
HLT3I-X0
Tak-Ty® hook & loop cable loop tie, 12.0" (305mm) length, .50" (12.7mm) width, nylon loop, polyethylene hook, black.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLT3I-X0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:Nylon/Polyethylene
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-18 °C