help desk software
Image is representational - see mfr. specs

HLT2I-X5

Panduit

Tak-Ty® hook & loop cable loop tie, 8.0" (203mm) length, .50" (12.7mm) width, nylon loop, polyethylene hook, green.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Tak-Ty® hook & loop cable loop tie, 8.0" (203mm) length, .50" (12.7mm) width, nylon loop, polyethylene hook, green.
Search Keywords: HLT2IX5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HLT2I-X5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Style:
    Hook and Loop
  • Body Material:
    Nylon/Polyethylene
  • Dimension:
    203 x 12.7 mm
  • Color:
    Green
  • Operating Temperature:
    -17°C to 104 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 486
Can Ship immediately
Minimum Order:
10
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.29
80
$2.27
160
$2.25
320 +
$2.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5