Image is representational - see mfr. specs

HLT2I-X2

Panduit

Tak-Ty® hook & loop cable loop tie, 8.0" (203mm) length, .50" (12.7mm) width, nylon loop, polyethylene hook, red.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tak-Ty® hook & loop cable loop tie, 8.0" (203mm) length, .50" (12.7mm) width, nylon loop, polyethylene hook, red.
Search Keywords: HLT2IX2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HLT2I-X2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Style:
    Hook and Loop
  • Body Material:
    Nylon/Polyethylene
  • Dimension:
    203 x 12.7 mm
  • Color:
    Red
  • Operating Temperature:
    -17.77°C to 104.44 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
10
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
100
$2.27
200
$2.16
400
$2.05
800
$1.95
1,000 +
$1.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!