- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLT2I-X10
Panduit
HLT2I-X10
Cable Ties Hook and Loop Nylon/Polyethylene White 49mm 178N
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | HLT2I-X10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Style: | Hook and Loop |
| Body Material: | Nylon/Polyethylene |
| Dimension: | 25.4 mm |
| Color: | White |
| Operating Temperature: | -18 °C |