- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLT2I-X0
Panduit
HLT2I-X0
Tak-Ty® hook & loop cable loop tie, 8.0" (203mm) length, .50" (12.7mm) width, nylon loop, polyethylene hook, black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tak-Ty® hook & loop cable loop tie, 8.0" (203mm) length, .50" (12.7mm) width, nylon loop, polyethylene hook, black.
Search Keywords: HLT2IX0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLT2I-X0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:Nylon/Polyethylene
-
Dimension:203 x 25.4 mm
-
Color:Black
-
Operating Temperature:-18°C to 105 °C
Frequently Asked Questions
Is HLT2I-X0 RoHS compliant?
Yes, HLT2I-X0 is RoHS compliant.
What is the lead time for HLT2I-X0?
The standard lead time for HLT2I-X0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
500
$2.12
1,000
$2.01
2,000
$1.91
4,000
$1.81
8,000 +
$1.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT