- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLSP5S-X12
Description
+
Cable Ties Hook and Loop Nylon 6.6 Maroon 127mm 222N
Search Keywords: HLSP5SX12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLSP5S-X12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:Nylon 6.6
-
Dimension:457 mm
-
Color:Maroon
-
Operating Temperature:50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$6.02
20
$5.71
40
$5.43
80
$5.16
100 +
$4.90
Click for Quote
Log in
to unlock special pricing