- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLSP1.5S-X0
Description
+
Hook and Loop Cable Tie, UL Listed, Strip Style, 6.0", Standard Cross Section.
Search Keywords: HLSP15SX0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLSP1.5S-X0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:Nylon/Polypropylene
-
Dimension:152 x 19.1 mm
-
Color:Black
-
Operating Temperature:-17°C to 104 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$1.52
200
$1.44
400
$1.37
800
$1.30
1,000 +
$1.24
Click for Quote
Log in
to unlock special pricing