Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HLS-75R6

Cable Ties Nylon/Polyethylene Blue 222N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Nylon/Polyethylene Blue 222N
Search Keywords: HLS75R6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HLS-75R6
Unit of Measure: Per Roll
RoHS: Yes
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Nylon/Polyethylene
Color: Blue
Operating Temperature: -17 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLS-75R6 RoHS compliant?
Yes, HLS-75R6 is RoHS compliant.
What is the lead time for HLS-75R6?
The standard lead time for HLS-75R6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Rolls
Order Increment:
10 Rolls
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$163.35
20
$155.18
40
$147.42
80
$140.05
100 +
$133.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!