Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HLS-75R2

Tak-Ty® hook & loop strip roll cable tie, 75' (22.9m) length, .75" (19.1mm) width, nylon loop, polyethylene hook, red.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tak-Ty® hook & loop strip roll cable tie, 75' (22.9m) length, .75" (19.1mm) width, nylon loop, polyethylene hook, red.
Search Keywords: HLS75R2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HLS-75R2
Unit of Measure: Per Roll
RoHS: Yes
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Style: Hook and Loop
Body Material: Nylon
Dimension: 22860 mm
Color: Red
Operating Temperature: -17 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLS-75R2 RoHS compliant?
Yes, HLS-75R2 is RoHS compliant.
What is the lead time for HLS-75R2?
The standard lead time for HLS-75R2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$162.46
5
$157.94
10
$155.78
20
$155.39
50
$149.63
100 +
$145.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!