- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLS-15R10
Description
+
Tak-Ty® hook & loop strip roll cable tie, 15' (4.6m) length, .33" (8.4mm) width, nylon loop, polyethylene hook, white.
Search Keywords: HLS15R10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLS-15R10
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Hook and Loop
-
Body Material:Nylon/Polyethylene
-
Dimension:4572 x 19.1 mm
-
Color:White
-
Operating Temperature:0°C to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Roll
Ships today, if you order in
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$44.24
5
$42.03
10
$39.93
25
$37.93
50
$36.03
100
$34.23
250 +
$32.52
Click for Quote
Log in
to unlock special pricing