- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLS-15R0
Description
+
Tak-Ty® hook and loop strip roll cable tie, 15' (4.6m) length, .75" (19.1mm) width, nylon loop, polyethylene hook, black.
Search Keywords: HLS15R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLS-15R0
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Hook and Loop
-
Body Material:Nylon
-
Dimension:4572 mm
-
Color:Black
-
Operating Temperature:-17 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28 Rolls
Can Ship immediately
On Order:
22
can ship 6/18/26
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$44.44
5
$42.22
10
$40.11
25
$38.10
50
$36.20
100
$34.39
250 +
$32.67
Click for Quote
Log in
to unlock special pricing