- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLM-15R4
Description
+
Cable Ties Nylon/Polyethylene Yellow 80N
Search Keywords: HLM15R4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLM-15R4
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:N/A
-
Body Material:Nylon/Polyethylene
-
Dimension:4572 x 8.4 mm
-
Color:Yellow
-
Operating Temperature:-17°C to 104 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20 Rolls
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
20
$32.53
40
$30.90
80
$29.36
160
$27.89
200 +
$26.49
Click for Quote
Log in
to unlock special pricing