- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLM-15R2
Description
+
Tak-Ty® hook & loop miniature roll cable tie, 15' (4.6m) length, .33" (8.4mm) width, nylon loop, polyethylene hook, red.
Search Keywords: HLM15R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLM-15R2
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Roll
Ships today, if you order in
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$36.04
5
$34.24
10
$32.53
25
$30.90
50
$29.36
100
$27.89
250 +
$26.49
Click for Quote
Log in
to unlock special pricing