- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLC3S-X0
Description
+
Tak-Ty® hook & loop cinch cable tie, 12.0" (305mm) length, .75" (19.1mm) width, nylon hook & loop, nylon cinch ring, black.
Search Keywords: HLC3SX0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLC3S-X0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-18 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$3.93
200
$3.73
400
$3.54
800
$3.37
1,000 +
$3.20
Click for Quote
Log in
to unlock special pricing