- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HLB2S-C0
Description
+
Tak-Ty® Hook+Loop Stacked Strip Cable Tie, 7.0"(178mm) L x .75"(19.1mm) W - Black - $/Pkg of 100
Search Keywords: HLB2SC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HLB2S-C0
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Hook and Loop
-
Body Material:Nylon/Polyethylene
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-17 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Packages
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9 Packages
Minimum Order Quantity:
10 Packages
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$222.893
10
$202.630
20
$192.490
40
$182.870
80
$173.730
100 +
$165.040
Click for Quote
Log in
to unlock special pricing