- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- HL21-1-5
Description
+
Lug Terminal (2/0)-(4/0)AWG 55.6mm 25.4mm
Search Keywords: HL2115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HL21-1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$99.36
5
$94.39
10
$89.67
25
$85.18
50
$80.93
100 +
$76.88
Click for Quote
Log in
to unlock special pricing