- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HBN4-T
Panduit
HBN4-T
Harness board nail, standard, 4.0" (101.6mm) length.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Harness board nail, standard, 4.0" (101.6mm) length.
Search Keywords: HBN4T
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | HBN4-T |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Harness Board Nail |
Frequently Asked Questions
Is HBN4-T RoHS compliant?
No, HBN4-T is not RoHS compliant.
What is the lead time for HBN4-T?
The standard lead time for HBN4-T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 1/25/27
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
200
$1.24
400
$1.18
800
$1.12
1,600
$1.06
3,200 +
$1.01
Click for Quote
Log in
to unlock special pricing