- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- Assembly Tools ›
- HBN3-T
Panduit
HBN3-T
Harness board nail, standard, 3.0" (76.2mm) length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | HBN3-T |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 7317006560 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |