- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HBN2.5-T
Panduit
HBN2.5-T
Harness board nail, standard, 2.5" (63.5mm) length.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Harness board nail, standard, 2.5" (63.5mm) length.
Search Keywords: HBN25T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HBN2.5-T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7317006560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Harness Board Nail
-
Color:N/A
Product Guides
+
Frequently Asked Questions
Is HBN2.5-T RoHS compliant?
No, HBN2.5-T is not RoHS compliant.
What is the lead time for HBN2.5-T?
The standard lead time for HBN2.5-T is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,220
Can Ship immediately
Minimum Order Quantity:
20
33 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
20
$0.94
50
$0.89
100
$0.85
200
$0.81
500
$0.76
1,000
$0.73
2,500 +
$0.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT