- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- H200X084H1T
Panduit
H200X084H1T
The thermal transfer military grade heat-shrink label in white is one-sided with a 1/2" (12.7 mm) diameter and made of 3:1 fla ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:H200X084H1T
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Marker
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A