- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- H200X064F1T
Description
+
Heat Shrink Marker ST Polyolefin White
Search Keywords: H200X064F1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:H200X064F1T
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:White
-
Operating Temperature:N/A
-
Dimensions:50.8x16.2 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.