- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- H200X025H1T-B
Description
+
White, 1/8" diameter polyolefin, 2500/roll, 2.00" x 0.25".
Search Keywords: H200X025H1TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:H200X025H1T-B
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Label
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Roll
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1,276.28
3 +
$1,212.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT