Image is representational - see manufacturer specifications

Panduit Authorized Distributor

H200X025H1T

White, 1/8" diameter polyolefin, 500/roll, 2.00" x 0.25".

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
White, 1/8" diameter polyolefin, 500/roll, 2.00" x 0.25".
Search Keywords: H200X025H1T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: H200X025H1T
Unit of Measure: Per Roll
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H200X025H1T RoHS compliant?
Yes, H200X025H1T is RoHS compliant.
What is the lead time for H200X025H1T?
The standard lead time for H200X025H1T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Rolls
On Order:
20   can ship 11/30/26
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$310.23
3
$294.72
5 +
$279.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!