- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- H100X165F2T
Description
+
Heat Shrink Marker ST Polyolefin Yellow
Search Keywords: H100X165F2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:H100X165F2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:N/A
-
Dimensions:25.4x41.9 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.